Strain Relief Bush Round SJ/SJT 3C 16AWG Nylon 66 UL94V-2 Black

Jameco Valuepro Rohs logo
0705SR-6R1
You may also like:
0705SR-5R2 0705SR-5R2
Jameco Valuepro
SB8R-2 SB8R-2
Jameco Valuepro

$0.21 ea

2,032 In Stock
5,400 ship on Nov. 5


  • Jameco Part no.: 182369
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0705SR-6R1
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
10+ $0.21
100+ $0.17
1000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Strain Relief Bushing

Designed to easily snap into pre-drilled holes. They convert sharp-edged holes into smooth, insulated holes.

Features

  • Round shape
  • Fits 3C - 16 AWG wire
  • Top/Bottom size: 0.62" (15.8mm)
  • Side/Side size: 0.53" (13.4mm)
  • SJ/SJT
  • Color: Black
  • Nylon 66
  • UL 94V-2


Report a problem
Suggest a product
Specification Value
Inner Diameter0.375 in.
ShapeRound
ColorBlack


Report a problem
Suggest a product