NEMA Receptacle Panel Mount 0.187" Pushons 125VAC 15A

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

7,297 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2277007
  • Manufacturer: Electri-Cord
  • Manufacturer no.: 0709-PQ
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

NEMA Receptacle Right Angle PC Terminals 125VAC 15A

Specifications

  • Voltage Rating: 125VAC
  • Current Rating: 15A
  • Withstanding Voltage: 2000VAC for 1 minute
  • Operating Temperature: -25°C to 85°C


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeNEMA 5-15R
Contact GenderFemale
Current Rating15 A
Voltage Rating125 VAC
Mounting TypePanel Mount, Snap-In
Termination0.187" Quick Connect
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleSee datasheet
Max Panel Thickness1 mm, 0.039 in.


Report a problem
Suggest a product