Connector Contact Female 1 Position Crimp Straight Cable Mount Reel

You may also like:
08-50-0114 08-50-0114
Molex
JS-1105-T-R JS-1105-T-R
Jameco ValuePro
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.055 ea

10,152 In Stock
More Available – 3 weeks


  • Jameco Part no.: 736501
  • Manufacturer: Molex
  • Manufacturer no.: 08-50-0113
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.055
100+ $0.045
500+ $0.035
1000+ $0.025
5000+ $0.019

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

Cut Tape

Specifications:



Report a problem
Suggest a product
Specification Value
FamilyKK Series .100"
GenderSocket
Wire Gauge (AWG)22-30
Contact PlatingTin
Contact MaterialBrass
Voltage Rating250 VAC/VDC
Current Rating5 A
Mounting TypeCrimp


Report a problem
Suggest a product