Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Piece

You may also like:
08-50-0106 08-50-0106
Molex
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.08 ea

867 In Stock


  • Jameco Part no.: 736544
  • Manufacturer: Molex
  • Manufacturer no.: 08-50-0189
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.08
100+ $0.07
500+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Female Crimp Terminal

Specifications

  • Accommodates 18 to 26AWG
  • Trifurcon design provides 3 distinct points of contact
  • Ideal choice where high shock or vibration exists

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK Series .156"
    GenderSocket
    Wire Gauge (AWG)18-24
    Contact PlatingTin
    Contact MaterialBrass
    Voltage Rating250 VAC/VDC
    Current Rating5 A
    Mounting TypeCrimp


    Report a problem
    Suggest a product