# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.11 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | KK Series .100" |
Gender | Socket |
Wire Gauge (AWG) | 22-30 |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Voltage Rating | 250 VAC/VDC |
Current Rating | 4 A |
Mounting Type | Crimp |