KK 2478 Series Crimp Contact Terminal 18-24 AWG Gold

You may also like:
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
43031-0007 43031-0007
39-01-2245 39-01-2245

$0.39 ea

9,380 ship on Dec. 16


  • Jameco Part no.: 736659
  • Manufacturer: Molex
  • Manufacturer no.: 08-56-0106
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
130+ $0.39
650+ $0.33
3250+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 130

KK 2478 Series Crimp Contact Terminal 18-24 AWG Gold

Specifications

  • Series: KK® 2478
  • Pin or Socket: Non-Gendered
  • Contact Termination: Crimp
  • Wire Gauge: 18-24 AWG
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 15µin (0.38µm)
  • Voltage Rating: 250 V
  • Current Rating: 4 A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product