KK 2578 Series Crimp Contact Terminal 22-26 AWG Gold

Molex Rohs logo
08-58-0126
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.49 ea

2 ship on Sep. 27


  • Jameco Part no.: 736704
  • Manufacturer: Molex
  • Manufacturer no.: 08-58-0126
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.42
2625+ $0.37

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

KK 2578 Series Crimp Contact Terminal 22-26 AWG Gold

Specifications

  • Series: KK® 2578
  • Pin or Socket: Non-Gendered
  • Contact Termination: Crimp
  • Wire Gauge: 22-26 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 15µin (0.38µm)
  • Voltage Rating: 250 V
  • Current Rating: 4.5 A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product