Cyber Monday Sale  Free Ground Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

1.1-Pound Rosin Cored 0.025 Inch Diameter 60/40 Solder Wire

You may also like:
24-6040-0018 24-6040-0018
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$24.95 ea

17 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 2238135
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 08-611-500
  • HTS code: 8468801000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $21.49
25+ $19.95

Request a Large Quantity Quote

1.1-Pound Rosin Cored 0.025" Diameter 60/40 Solder

Rosin Flux is an activated rosin formula for use in flux-cored solder wire. A feature of this flux is the "instant-action" wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

Features:

  • Tin (Sn): 60%
  • Lead (Pb): 40%
  • Solder wire diameter: 0.025" (0.64mm)
  • Wire gauge: 22 AWG, 23 SWG
  • Core size: 3.3%
  • Melting point: 361-374°F (183-190°C)
  • Rosin flux core
  • Weight: 1.1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Tin (%)60
    Lead (%)40
    Silver (%)0
    Copper (%)0
    Diameter0.025"
    Diameter (mm)0.64
    Weight (lbs.)1
    PackagingRoll
    ProductSolder


    Report a problem
    Suggest a product