Capacitor 100pf 100 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD
UVR1H101MPD UVR1H101MPD
06035A2R2CAT2A 06035A2R2CAT2A

$0.02 ea

252,000 ship on Jan. 27


  • Jameco Part no.: 2009711
  • Manufacturer: AVX
  • Manufacturer no.: 08051A101JAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
2780+ $0.018
13900+ $0.016
69500+ $0.014

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,780
Capacitor Ceramic 100pF 100 Volt C0G 5% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value100 pF
Voltage Rating (DC)100
Tolerance (%)5
DielectricC0G
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm


Report a problem
Suggest a product