Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.047 uF 100 Volt X7R 10% Surface Mount 0805 Embossed Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1V471MPD UVR1V471MPD

$0.052 ea

4,124,000 ship on Sep. 25


  • Jameco Part no.: 766604
  • Manufacturer: AVX
  • Manufacturer no.: 08051C473KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
965+ $0.052
4825+ $0.045
24125+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 965
CAPACITOR, 0805,X7R,.047UF,10%,100V,7IN, TR,,(10)


0805,X7R,.047UF,10%,100V,7IN, TR,

Report a problem
Suggest a product
Specification Value
Capacitance Value0.047 µF
Voltage Rating (DC)100
Tolerance (%)10
DielectricX7R
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 1.4mm
Product Depth1.25mm
Product Height1.4mm(Max)
Product Length2.01mm


Report a problem
Suggest a product