Capacitor 10pf 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

$0.018 ea


  • Part no.: 735867
  • Manufacturer: AVX
  • Manufacturer no.: 08055A100JAT2AT/R
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
120+ $0.018
600+ $0.016
1200+ $0.015

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
CAPACITOR, 0805,NP0,10PF,5%,UNMARKED, 50N,7IN,T/R,(10)


0805,NP0,10PF,5%,UNMARKED, 50N,7IN,T/R,

Report a problem
Suggest a product
Specification Value
Capacitance Value10 pF
Voltage50VDC
DielectricC0G
Case StyleCeramic Chip
Family0805
ConstructionFlat
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product