Capacitor 10pf 50 Volt C0G 10% Surface Mount 0805 Paper Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
Vishay
UVR1C222MHD UVR1C222MHD
Nichicon
GRM1555C1H331JA01D GRM1555C1H331JA01D
Murata
GRM155R71E333KA88D GRM155R71E333KA88D
Murata
GRM155R71C223KA01D GRM155R71C223KA01D
Murata
GRM155R61C104KA88D GRM155R61C104KA88D
Murata

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

735875">Substitute Products

  • Jameco Part no.: 735875
  • Manufacturer: AVX
  • Manufacturer no.: 08055A100KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
4000+ $0.04
20000+ $0.035
40000+ $0.031

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
CAPACITOR, 0805,NP0,10PF,10%,50V,7IN, TR,,(10)


0805,NP0,10PF,10%,50V,7IN, TR,

Report a problem
Suggest a product
Specification Value
Capacitance10 pF
Voltage Rating50 VDC
Tolerance10%
DielectricC0G
Body Width2.01 mm
Package0805
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions2.01mm x 1.25mm x 0.94mm
Depth1.25 mm
Height0.94 mm (Max)
Length2.01 mm


Report a problem
Suggest a product