This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
736036">Substitute Products# of units | Price |
---|---|
4000+ | $0.025 |
20000+ | $0.022 |
40000+ | $0.02 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 33 pF |
Voltage Rating | 50 VDC |
Tolerance | 5% |
Dielectric | C0G |
Body Width | 2.01 mm |
Package | 0805 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Dimensions | 2.01mm x 1.25mm x 0.94mm |
Depth | 1.25 mm |
Height | 0.94 mm (Max) |
Length | 2.01 mm |