Capacitor 470pf 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
08055C104KAT2A 08055C104KAT2A

$0.03 ea

272,000 ship on Sep. 20


  • Jameco Part no.: 2010309
  • Manufacturer: AVX
  • Manufacturer no.: 08055A471JAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1925+ $0.026
9625+ $0.023
48125+ $0.021

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,925
Capacitor Ceramic 470pF 50 Volt C0G 5% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value470 pF
Voltage50VDC
DielectricC0G
Case StyleCeramic Chip
Family0805
ConstructionFlat
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product