Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 100pf 50 Volt X7R 10% Surface Mount 0805 Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT

$0.017 ea

16,000 ship on May. 29


  • Jameco Part no.: 736131
  • Manufacturer: AVX
  • Manufacturer no.: 08055C101KAT2AT/R
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
4000+ $0.017
20000+ $0.015
40000+ $0.013

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
CAPACITOR 805,X7R,100PF,10%,50V,7IN, SUBMINIATURE CONNECTOR, SO

Report a problem
Suggest a product
Specification Value
Capacitance Value100 pF
Voltage Rating (DC)50
Tolerance (%)10
DielectricX7R
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case0805
Size2.01mm X 1.25mm
Product Depth1.25mm
Product Length2.01mm


Report a problem
Suggest a product