Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1V471MPD UVR1V471MPD
Clearance

$0.19 ea

100 ship on May. 26


  • Jameco Part no.: 544331
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 08055C103KAT2A-VP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.01µF Ceramic Multilayer Capacitor

Features

  • Surface Moun
  • Capacitance: 0.01µF (10 nF / 10,000 pF)
  • Tolerance: ±10%
  • Voltage: 50V


Report a problem
Suggest a product
Specification Value
Capacitance Value0.01 µF
Voltage Rating (DC)50
Tolerance (%)10
DielectricX7R
Body Width (mm)2.01
Capacitance (uF)0.01
Case Style0805


Report a problem
Suggest a product