This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2012671">Substitute Products# of units | Price |
---|---|
3000+ | $0.065 |
15000+ | $0.057 |
30000+ | $0.051 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 10 µF |
Voltage Rating | 6.3 VDC |
Tolerance | 20% |
Dielectric | X5R |
Body Width | 2.01 mm |
Package | 0805 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Embossed Tape and Reel |
Dimensions | 2.01mm x 1.25mm x 1.4mm |
Depth | 1.25 mm |
Height | 1.4 mm (Max) |
Length | 2.01 mm |