Chip Inductor 0805CS SMD 0.027uH 500mA 5% 250MHz

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$0.49 ea

1,300 ship on Jan. 24


  • Jameco Part no.: 2295975
  • Manufacturer: Major Brands
  • Manufacturer no.: 0805CS-270XJBC
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Chip Inductor 27nH (0.027uH) at 250 MHz 5% SMD

Specifications

  • Inductance: 27 nH (0.027µH) @ 250 MHz
  • Tolerance: 5%
  • Q min: 55 @ 500 MHz
  • SRF: 2580 MHz (typ.)
  • DCR: 0.25 Ohms (max.)
  • Irms: 500 mA
  • Color code: Violet
  • Package: 0805 SMT
  • SMD


Report a problem
Suggest a product
Specification Value
Inductance (uH)0.027
Rated Current (mA)500


Report a problem
Suggest a product