Capacitor 1 uF 16 Volt X5R 10% Surface Mount 0805 Embossed Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
Vishay
TAP106K025SCS TAP106K025SCS
AVX
UVR1C222MHD UVR1C222MHD
Nichicon
UVR1V471MPD UVR1V471MPD
Nichicon
UVR1H101MPD UVR1H101MPD
Nichicon
06035A2R2CAT2A 06035A2R2CAT2A
AVX

$0.086 ea

13 ship on Sep. 30


  • Jameco Part no.: 1036945
  • Manufacturer: AVX
  • Manufacturer no.: 0805YD105KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
585+ $0.086
2925+ $0.075
14625+ $0.067

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 585
Capacitor Ceramic 1uF 16 Volt X5R 10% Surface Mount 0805 85C Embossed

Report a problem
Suggest a product
Specification Value
Capacitance1 µF
Voltage Rating16 VDC
Tolerance10%
DielectricX5R
Body Width2.01 mm
Package0805
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Dimensions2.01mm x 1.25mm x 1.4mm
Depth1.25 mm
Height1.4 mm (Max)
Length2.01 mm


Report a problem
Suggest a product