Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
100+ | $7.95 |
Specification | Value |
---|---|
1st Connector | NEMA 5-15P |
2nd Connector | NEMA 5-15R |
AWG/Conductor | 18/3 |
Cord Type | SVT |
Length | 2 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125 VAC |
Current Rating | 10 A |
Weight | 0.41 lbs |
Cable Type | AC Power Cord Splitter |
Wire Gauge (AWG) | 18 |
International Wire Size | 0.824 mm² |
Number of Conductors | 3 |
Color Codes | North American |
Maximum Operating Temperature | 105°C |
Shielding | Unshielded |