Shielded RJ45 Ethernet Jack 1000 Base-T AutoMDIX

You may also like:
PT-066 PT-066
Jameco Valuepro
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
300-068 300-068
Steren Electronics
300-168 300-168
Steren Electronics
623K-6P6C-R 623K-6P6C-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2322071">Substitute Products

  • Jameco Part no.: 2322071
  • Manufacturer: Bel Fuse
  • Manufacturer no.: 0826-1A1T-23-F
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

Shielded RJ45 Ethernet Jack 1000 Base-T AutoMDIX

Specifications

  • Connector Type: RJ45
  • Applications: 10/100/1000 Base-T, AutoMDIX
  • Mounting Type: Through Hole
  • Orientation: 90° Angle (Right)
  • Termination: Solder
  • Height Above Board: 0.536" (13.61 mm)
  • LED Color: Green - Yellow
  • Number of Cores per Jack: 12
  • Shielding: Shielded, EMI Finger
  • Features: Board Guide
  • Tab Direction: Up
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Operating Temperature: 0°C to 70°C
  • Contact Finish Thickness: 50 µin (1.27 µm)
  • Shield Material: Copper Alloy
  • Housing Material: Polyamide (PA), Nylon
  • Number of Ports: 1
  • Number of Rows: 1


Report a problem
Suggest a product
Specification Value
GenderJack
Contact Arrangement8P8C
Common NameRJ45
EntrySide
Panel StopsNo
Body OrientationRight Angle
MountingThrough Hole
Housing ColorChrome
ShieldedNo


Report a problem
Suggest a product