Molex 09-50-3031

You may also like:
CH393-03 / 7900F-3-R CH393-03 / 7900F-3-R
Jameco ValuePro
CH393-06 / 7900F-6-R CH393-06 / 7900F-6-R
Jameco ValuePro
7900-4-R 7900-4-R
Jameco ValuePro
640445-2 640445-2
TE Connectivity
640445-3 640445-3
TE Connectivity
1-640445-0 1-640445-0
TE Connectivity

$0.15 ea

275 In Stock
More Available – 2 weeks


  • Jameco Part no.: 463435
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-3031
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Housing Receptacle 3 Position 3.96mm

Specifications

  • With locking ramp
  • Wire-to-board applications
  • Insulator: polyester
  • Housing: nylon

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK396, 2139
    Product TypeHousing
    Body/Shell StyleReceptacle
    GenderNon-Gendered
    Number of Contacts3
    Number of Rows1
    Body OrientationStraight
    MountingFree Hanging (In-Line)
    TerminationCrimp
    Fastening MethodLocking Ramp
    Additional FeatureContacts Not Included
    Pitch0.156 in., 3.96 mm
    Current Rating7 A
    Voltage Rating250 VAC, 250 VDC
    Maximum Contact ResistanceN/A
    Contact PlatingN/A
    Contact MaterialN/A
    Housing MaterialNylon
    Housing ColorNatural/White
    UL Flammability Code94 V-2


    Report a problem
    Suggest a product