Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Housing Receptacle 4 Position 3.96mm Straight Bag

You may also like:
640250-4 640250-4
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
7900F-3-R 7900F-3-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R
26-60-4060 26-60-4060

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 463443
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-3041
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

0.156" 4 Position KK Series Female Terminal Housing

Features

  • Locking Ramp
  • Current: 7A
  • Voltage:250V
  • Orientation: Straight



    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    No. of Contacts4
    No. of Rows1
    Maximum Current Rating (A)7
    Maximum Voltage Rating250VAC/250VDC
    Maximum Contact ResistanceN/A
    Contact PlatingN/A
    Contact MaterialN/A
    Housing MaterialPolyester
    Body OrientationStraight
    Housing ColorNatural/White
    Terminal Pitch (mm)3.96


    Report a problem
    Suggest a product