Connector 9 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

You may also like:
09-50-3031 09-50-3031
Molex
7900F-6-R 7900F-6-R
Jameco Valuepro
09-50-3041 09-50-3041
Molex
7900F-3-R 7900F-3-R
Jameco Valuepro
26-60-4030 26-60-4030
Molex
7900-4-R 7900-4-R
Jameco Valuepro

$0.55 ea

117 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2288103
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-3091
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Connector 9 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

Specifications

  • Series: KK 2139
  • Connector Type: Receptacle
  • Contact Type: Non-Gendered
  • Pitch: 0.156" (3.96mm)
  • Number of Positions: 9
  • Number of Rows: 1
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Natural
  • Features: -
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts9
Number of Rows1
Current Rating7 A
Voltage Rating250 VAC, 250 VDC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch3.96mm
Additional FeaturePolarized


Report a problem
Suggest a product