# of units | Price |
---|---|
400+ | $0.26 |
800+ | $0.234 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | KK396, 2139 |
Product Type | Housing |
Body/Shell Style | Receptacle |
Gender | Non-Gendered |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Free Hanging (In-Line) |
Termination | Crimp |
Additional Feature | Contacts Not Included |
Pitch | 0.156 in., 3.96 mm |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |
Housing Material | Nylon |
Housing Color | Natural/White |
UL Flammability Code | 94 V-2 |