Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Molex .156 K.K. Connectors,HSG 2P W/LKG RAMP UL94V-0

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
640445-4 640445-4

$0.15 ea

18,361 ship on Aug. 17


  • Jameco Part no.: 481393
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-8021
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
335+ $0.15
1675+ $0.13
8375+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 335
Molex .156 K.K. Connectors,HSG 2P W/LKG RAMP UL94V-0
  • Type: 0.156" Pitch KK® Crimp Terminal Housing
  • Positions: 2
  • Density: 3.96mm (.156")
  • Gender: Female
  • Mount: Free, Vertical
  • PCB Thickness:
  • Current-max:
  • Contact:
  • Plating Contact:
  • Housing Material: PBT Polyester
  • Contact resistance: 6mΩ max.
  • Dielectric w/standing voltage: 1500VAC
  • Insulation resistance: 500k MΩ min.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product