Connector Housing Receptacle 6 Position 3.96mm Straight Bag

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.27 ea

2,940 ship on Aug. 29


  • Jameco Part no.: 481473
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-8063
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.22
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Connector Housing Female 6 Position 3.96 mm Crimp Straight Cable Mount KK®

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts6
Number of Rows1
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family41695
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch3.96mm
Product Depth15.88mm
Product Length24.64mm
Product TypeConnector Discrete Wire Housing
Product Height8.07mm


Report a problem
Suggest a product