Connector Housing Receptacle 14 Position 3.96mm Straight Bag

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1658621-9 1658621-9
Price Reduced

$0.81 ea

3,985 ship on Sep. 25


  • Jameco Part no.: 481174
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-8143
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.67
1625+ $0.60

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Connector Housing Female 14 Position 3.96 mm Crimp Straight Cable Mount KK®

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts14
Number of Rows1
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family41695
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch3.96mm
Product Depth15.88mm
Product Length56.34mm
Product TypeConnector Discrete Wire Housing
Product Height8.07mm


Report a problem
Suggest a product