Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Heat Shrink Tubing Black .118" /3mm Polyolefin 125C UL/CSA 100 Feet

You may also like:
CBHFT6003.0MMBK10 CBHFT6003.0MMBK10
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
724004 724004
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900

$13.95 ea

14 ship on Jul. 6
18 ship on Jul. 31


  • Jameco Part no.: 644851
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0927F32-3-BLK100
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

0.12" (3mm) Round Black Heat Shrink Tubing - 100 Feet

Features

  • Approximate shrink ratio: 2:1
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Diameter before: 0.12" (3mm)


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.118" (3 mm)
Length (feet)100
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product