Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Heat Shrink Tubing Black .157" /4mm Polyolefin 125C UL/CSA 10 Feet

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
724004 724004
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 644869
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0927F32-4-BLK10
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
5+ $2.09
25+ $1.95

Request a Large Quantity Quote

0.16 Inch (4mm) Round Black Polyolefin Heat Shrink Tubing - 10 Feet

Features

  • Approximate shrink ratio: 2:1
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Diameter before: 0.16" (4mm)


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.157" (4 mm)
Length (feet)10
ShapeFlat
Shrink Ratio2 to 1


Report a problem
Suggest a product