Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Heat Shrink Tubing Black .197" /5mm Polyolefin 125C UL/CSA 100 Feet

You may also like:
SJS-TT77400 SJS-TT77400
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
724004 724004
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900
Slashed Prices - Limited Quantity

$16.95 ea

17 ship on Jun. 1


  • Jameco Part no.: 644914
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0927F32-5-BLK100
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $16.95
10+ $15.25

Request a Large Quantity Quote

0.197" (5mm) Round Black Polyolefin Heat Shrink Tubing - 100 Feet

Features

  • Approximate shrink ratio: 2:1
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Diameter before: 0.20" (5mm)


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.197" (5 mm)
Length (feet)100
ShapeFlat
Shrink Ratio2 to 1


Report a problem
Suggest a product