Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Heat Shrink Tubing Black .236" /6mm Polyolefin 125C UL/CSA 10 Feet

You may also like:
SJS-TT77400 SJS-TT77400
0927F32-6-BLK50 0927F32-6-BLK50
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
724004 724004
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900
Slashed Prices - Limited Quantity

$2.95 ea

13 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 644931
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0927F32-6-BLK10
  • Electronics Parts Locator
# of units Price
1+ $2.95
5+ $2.75
25+ $2.49
100+ $2.25

Request a Large Quantity Quote

0.24" (6mm) Round Black Polyolefin Heat Shrink Tubing - 10 Feet

Features

  • Approximate shrink ratio: 2:1
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Diameter before: 0.24" (6mm)


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.236" (6 mm)
Length (feet)10
ShapeFlat
Shrink Ratio2 to1


Report a problem
Suggest a product