9 Volt DC 1.1 Amp Regulated Switching Table-Top Power Supply

You may also like:
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
PS-2.1-5-4DAC PS-2.1-5-4DAC
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF

$6.95 ea

500 ship on Oct. 21


  • Jameco Part no.: 2231435
  • Manufacturer: Arndt
  • Manufacturer no.: 094-0224-000
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49

Request a Large Quantity Quote

9 Volt DC 1.1 Amp Regulated Switching Table-Top Power Supply

Specifications

  • Manufacture: Arndt
  • Model#: 094-0224-000
  • Input: [email protected] 50/60 Hz
  • Output: 9VDC @ 1.1 Amp
  • Output Connector: 2.1mm x 5.5mm Right Angle female barrel plug, center positive
  • DC Output Cord: 6 Feet
  • Led Indicator: No
  • Size: 3.3" L x 2.2" W x 1.0" H
  • Weight: 0.4 lbs.
  • Agency Approvals: UL/CUL/TUV/CEC
  • AC Power cord not included (Recommended: 2-conductor AC power cord, p/n: 189587)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1.1
Maximum Output Power (W)10
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyARNDT
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CCC
Length (inch)3.3
Width (inch)2.2
Height (inch)1
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)9 VDC
Output Current (Channel 1)1.1 A


Report a problem
Suggest a product