Dell 2U Sliding Ready Rack Rails Kit for PowerEdge R715 R810 R815 R910 Server

You may also like:
720-00011 720-00011
Parallax
532-356-2-LF-C 532-356-2-LF-C
Arndt Electronics
035D0N 035D0N
DELL COMPUTER

$69.95 ea

5 In Stock


  • Jameco Part no.: 2310279
  • Manufacturer: DELL COMPUTER
  • Manufacturer no.: 0C212M
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $69.95
5+ $62.95

Request a Large Quantity Quote

Dell 2U Sliding Ready Rack Rails Kit for PowerEdge R715 R810 R815 R910 Server

The ReadyRails™ sliding rail kit for 2U-4U Systems, including the PowerEdge R715, R810, R815, R5500 and R910, provides tool-less support for racks with square or unthreaded round mounting holes including all generations of Dell racks. They also support tooled mounting in 4-post threaded racks via an optional adapter brackets kit (sold separately). The optional cable management arm (CMA) can be mounted on either the left or right side of the sliding rails without the use of tools for fast and easy deployment.

Specifications

  • Heavy duty
  • For PowerEdge R715, R810 R815, R910 or others with separate adapters
  • Alternate P/N: C225T, C212M, 0C225T, 0C212M, W647K, 0W647K
  • Support for tool-less installation in 19” EIA-310-E compliant square or unthreaded round hole 4-post racks including all generations of Dell racks
  • Support for tooled installation in 19” EIA-310-E compliant threaded hole 4-post racks (requires the 2U Threaded Rack Adapter Brackets Kit)
  • Support for full extension of the system out of the rack to allow serviceability of key internal components
  • Support for optional cable management arm (CMA), sold separately, except on racks less than 1m in depth including Dell 4200 & 2400 racks


Report a problem
Suggest a product
Specification Value
Product TypeSlide Rails
Size Code2U-4U
MaterialSteel
Size-
ColorSilver
Usable Depth30"
Additional FeatureHardware included


Report a problem
Suggest a product