Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive Sealed Male Crimp Terminal Blade 2.8 mm

You may also like:
1326031-5 1326031-5
770017-1 770017-1
Clearance

$0.39 ea

10% discount applied in cart

1,975 ship on Sep. 21


  • Jameco Part no.: 2231110
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-1326031-0
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.33
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Automotive Sealed Male Crimp Terminal Blade 2.8 mm

Features:

  • Manufacturer: AMP/ TYCO Electronics
  • Manufacture#: 1326031-0
  • Material: Copper Alloy
  • Gauge: 14 AWG
  • Metal Strip


Report a problem
Suggest a product
Specification Value
FamilyBlade .110"
GenderMale
Maximum Current Rating (A)20
Wire Gauge (AWG)14
Voltage Rating250 VAC/VDC
Product TypeCrimp
Contact PlatingTin
Contact MaterialBrass


Report a problem
Suggest a product