12 Position Connector Header 0.165" (4.20mm) Through Hole Vertical

You may also like:
39-01-2020 39-01-2020
Molex
172165-1 172165-1
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2045 39-01-2045
Molex
39-01-2060 39-01-2060
Molex
39-01-2100 39-01-2100
Molex
Clearance

$0.49 ea

1,070 In Stock


  • Jameco Part no.: 2322431
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-1586039-2
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.33
500+ $0.25

Request a Large Quantity Quote

12 Position Connector Header 0.165" (4.20mm) Through Hole Vertical

Specifications

  • Series: VAL-U-LOK
  • Connector Type: Header
  • Contact Type: Male Pin
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded
  • Number of Rows: 2
  • Number of Positions: 12
  • Number of Positions Loaded: All
  • Pitch - Mating: 0.165" (4.2 mm)
  • Mounting Type: Through Hole
  • Termination: Solder
  • Current Rating: 9 A
  • Voltage Rating: 600 VAC
  • Fastening Type: Locking Ramp
  • Features: Board Lock
  • Insulation Material: Polyamide (PA66), Nylon 6/6
  • Insulation Color: Natural
  • Insulation Height: 0.504" (12.8 mm)
  • Contact Shape: Square
  • Contact Length - Post: 0.138" (3.5 mm)
  • Contact Material: Brass Alloy
  • Contact Finish Thickness - Post: 80 µin (2.03 µm)
  • Contact Finish - Post: Tin
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 80 µin (2.03 µm)
  • Operating Temperature: -40°C to 105°C
  • Material Flammability Rating: UL94 V-2


Report a problem
Suggest a product
Specification Value
FamilyVAL-U-LOK
Product TypeHeader
Body/Shell StyleBoard to Cable/Wire Shrouded - 4 Wall
GenderMale Pin
Number of Contacts12
Number of Rows2
Body OrientationStraight
MountingThrough Hole
TerminationSolder
Fastening MethodLocking Ramp
Additional FeatureN/A
Current Rating9 A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingTin
Contact MaterialBrass Alloy
Housing MaterialNylon 6/6
Filter FeatureNO
UL Flammability CodeUL 94 V-2
Depth12.8 mm
Length21 mm


Report a problem
Suggest a product