50-Position IDC Receptacle Connector Ribbon Cable Mount Gold 26-28 AWG

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex
09-50-8061 09-50-8061
Molex

$4.39 ea

8,838 ship on Oct. 27


  • Jameco Part no.: 888353
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-1658621-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
15+ $4.39
75+ $3.79
375+ $3.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

50-Position IDC Receptacle Connector for Ribbon Cable Gold 26-28 AWG

Specifications

  • Series: AMP-Latch
  • Connector Type: Receptacle
  • Contact Type: Forked
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 50
  • Number of Rows: 2
  • Row Spacing: 0.1" (2.54 mm)
  • Number of Positions Loaded: All
  • Mounting Type: Free Hanging (In-Line)
  • Cable Termination: IDC
  • Wire Type: Ribbon Cable
  • Wire Gauge: 26-28 AWG
  • Features: Feed Through, Polarizing Key
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)
  • Color: Black
  • Base Number: 1658621


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts50
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationFree-Hanging
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic


Report a problem
Suggest a product