This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
888548">Substitute Products# of units | Price |
---|---|
5+ | $9.95 |
25+ | $8.93 |
50+ | $7.97 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Terminal Pitch | 0.1 in, 2.54 mm |
Gender | Plug |
Number of Contacts | 40 |
Body Orientation | TWO PART BOARD CONNECTOR |
Contact Material | Copper Alloy |