Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
EXP-0911/02-S EXP-0911/02-S
Bulgin

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

745441">Substitute Products

  • Jameco Part no.: 745441
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-206062-4
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.25
50+ $2.75

Request a Large Quantity Quote

Standard Circular Connector Cable Clamp Shell Size 11

Specifications

  • Product: Cable Clamps
  • Shell Size: 11
  • Shell Material: Thermoplastic
  • Series: CPC
  • Packaging: Bulk
  • Mounting Angle: Straight
  • Thread Size: 5/8-24
  • Brand: TE Connectivity / AMP
  • Flammability Rating: UL 94 V-1
  • Cable Diameter: 8.36 mm
  • Tradename: CPC Accessories


Report a problem
Suggest a product
Specification Value
GenderBackshell
Number of Contacts0
Shell Size11
MountingCable Mount
Body OrientationStraight


Report a problem
Suggest a product