# of units | Price |
---|---|
15+ | $4.85 |
75+ | $4.19 |
375+ | $3.71 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | MALE |
Termination Type | CRIMP |
Contact Material | Copper Alloy |
Product Type | D SUBMINIATURE CONTACT |
Packaging | Bulk |
Number of Contacts | 1 |
Product Depth | 2.15 mm |
Product Length | 24.13 mm |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Terminals | 1 |
Contact Plating | Gold Over Copper |
Lead Finish | Gold |
Mounting | Through Hole |
Maximum Processing Temperature | 265 |