# of units | Price |
---|---|
1+ | $29.95 |
5+ | $26.95 |
25+ | $23.95 |
Specification | Value |
---|---|
Manufacturer Series | 3329 |
Family | Mix |
Power Rating | 0.5 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Slot |
Termination Style | Pins |
Shaft Diameter | 3.56 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Taper | Linear |
Width | 9.53 mm |
Height | 5.82 mm |
Length | 9.53 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Assorted |
Resistance | Assorted |