Single Splice Terminal 10-22 AWG 66.67mm 10.38mm Loose Piece

TE Connectivity Rohs logo
1-321235-0
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.49 ea

340 ship on Aug. 26


  • Jameco Part no.: 888855
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-321235-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.43
2625+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Splice Terminal 10-22AWG 66.67mm 10.38mm Loose Piece


RECEPT,FASTON SPLICE 22-10

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product