Ring Tongue Terminal 16-22 AWG 20.22mm 7.92mm Loose Piece

TE Connectivity
1-321898-0
You may also like:
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

$4.69 ea

980 ship on Jul. 12


  • Jameco Part no.: 888943
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-321898-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
15+ $4.69
75+ $4.09
375+ $3.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Ring Tongue Terminal 16-22AWG 20.22 mm 7.92 mm Loose Piece


DG R HT 22-16COMM 22-18 MIL 10

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product