Connector Housing PL 2 Position 6mm Straight Panel Mount

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.69 ea

20 ship on Sep. 30


  • Jameco Part no.: 745521
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-350344-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
75+ $0.69
375+ $0.58
1875+ $0.51

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75
Connector Housing PL 2 Position 6mm Straight Panel Mount


02P MNL PLUG HSG .140 NATL

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Body/Shell StylePLUG
Contact GenderFEMALE
Number of Contacts2
Mounting TypePANEL
Additional FeatureMATE-N-LOK, COMPATIBLE CONTACTS: 61626-1; 61626-2; 350200-1; 350200-2; 3503
Manufacturer Series350344
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellYES
Zero Insertion ForceNO
UL Flammability Code94V-2
Shell MaterialNYLON
Mating Information1-350345-0
OptionGENERAL PURPOSE


Report a problem
Suggest a product