Connector Housing PL 1 Position Straight Cable Mount

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.17 ea

9,891 ship on Aug. 15


  • Jameco Part no.: 740949
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-350867-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
300+ $0.17
1500+ $0.15
7500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Connector Housing PL 1 Position Straight Cable Mount


01P UMNL PLUG HSG NATL

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Body/Shell StylePLUG
Contact GenderMALE
Number of Contacts1
Mounting TypeCABLE
Additional FeatureMATE-N-LOK, COMPATIBLE CONTACTS: 350924-1; 350561-1; 350561-2; 350561-7
Manufacturer Series350867
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellYES
Zero Insertion ForceNO
UL Flammability Code94V-2
Shell MaterialPOLYAMIDE
Mating InformationMULTIPLE MATING PARTS AVAILABLE
OptionGENERAL PURPOSE


Report a problem
Suggest a product