Connector Shunt Female 2 Position 2.54mm Straight Loose Piece

TE Connectivity Rohs logo
1-382811-6
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.60 ea

Call 1-800-831-4242


  • Jameco Part no.: 1961778
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-382811-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.50
2125+ $0.44

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Connector Shunt Female 2 Position 2.54 mm Straight Loose Piece

Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Current Rating3 A
Contact PlatingGold Over Nickel
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
ColorBlack
Pitch0.100 in., 2.54 mm
Depth6.35 mm
Length5.08 mm


Report a problem
Suggest a product