TE Connectivity 1-390261-9

You may also like:
28LPD.3 28LPD.3
James Electronics
14MTLP 14MTLP
Jameco ValuePro
216-AG49D 216-AG49D
Augat/Tyco Electronics
16MTLP 16MTLP
Jameco ValuePro
C8418-10 C8418-10
TI
20MTLP.3 20MTLP.3
Jameco ValuePro
22LPD.4 22LPD.4
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 683171
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-390261-9
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

28 Position Dual Wipe Ladder Style DIP IC Socket 0.3" Wide 0.1" Pitch

Specifications

  • 28 Position
  • 0.3" (7.62 mm) wide
  • 0.1" (2.54 mm) pitch
  • 60µ" tin plating
  • Dual wipe
  • Housing: Glass filled thermoplastic, black
  • Contacts: Phosphor bronze tin lating


Report a problem
Suggest a product
Specification Value
Number of Contacts28
Row Spacing0.3 in.
Device Type Used OnDIP-28
Contact StyleStamped


Report a problem
Suggest a product