Connector Housing PL 3 Position 5.08mm Straight Individual

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.60 ea

25,060 ship on Aug. 26


  • Jameco Part no.: 527099
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-480303-0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.49
2125+ $0.44

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Connector Housing PL 3 Position 5.08 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts3
Number of Rows1
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
Wire Size14-30AWG
TypeHousing
Family480303
Maximum Current Rating13A/Contact
Maximum Voltage Rating250VAC
PackagingIndividual
Pitch5.08mm
Product Depth21.59mm
Product Length21.08mm
Product TypeConnector Discrete Wire Housing
Product Height7.37mm


Report a problem
Suggest a product