# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.26 |
100+ | $0.23 |
Specification | Value |
---|---|
Contact Gender | Male Pin |
Number of Rows | 1 |
Number of Contacts | 3 |
Mounting | Cable |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Body Orientation | Straight |
Housing Color | Natural |
Housing Material | Nylon |
Current Rating | N/A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |