# of units | Price |
---|---|
10+ | $0.15 |
500+ | $0.13 |
1000+ | $0.11 |
5000+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | Female Socket |
Number of Rows | 1 |
Number of Contacts | 2 |
Mounting | Cable |
Length | 13.46 mm |
Depth | 21.84 mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Body Orientation | Straight |
Housing Color | Natural |
Housing Material | Nylon 6/6 |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |